Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFM1A471

Panasonic EEUFM1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1A471.

IHS

Datasheet11 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-13.47%

CAD Models

Download Panasonic EEUFM1A471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUHD1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 470muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE100ELL471MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKZE100ETC471MHB5D
Cap Aluminum Lytic 470uF 10V 20%( 8 X 11.5mm) Radial 5mm 760mA 3000h 105C Ammo
UPW Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 10V
United Chemi-ConEKZE100ETD471MHB5D
KZE Series 10 V 470 uF Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEUFM1A471 provided by its distributors.

Panasonic EEUFM1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 10V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,8X11.5,BULK
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 950mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 10 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
470¦ÌF 10V ¡À20% 3.5mm 3000h@ 105¡ãC 712.5mA@ 120Hz£¬950mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*13mm
Aluminum Electrolytic Capacitor, 470Uf, 20%, 10V, Radial; Capacitance:470Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEU-FM1A471

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1A471