Panasonic EEUFR1C471

Panasonic EEUFR1C471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C471.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-27.27%

CAD Models

Download Panasonic EEUFR1C471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.189
$ 0.189
Stock
340,350
209,080
209,080
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
56 mΩ
56 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFR1C471B
Panasonic EEUFR1C471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZH160ETC471MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconUHV1C471MPD
UHV Series 470µF 16V 59mOhms ±20% TH Aluminum Electrolytic Capacitor
United Chemi-ConEKZH160ETD471MHB5D
470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 16V ±20% 900mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB160ELL471MHB5D
Cap Aluminum Lytic 470uF 16V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 7000h 105C Bulk
United Chemi-ConELXY160ELL471MJ16S
Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk
KYOCERA AVXUPW1C471MPD6
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1C471MPD6

Descriptions

Descriptions of Panasonic EEUFR1C471 provided by its distributors.

Panasonic EEUFR1C471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,8X11.5,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 16 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:polar; Lead Spacing:3.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C471