Nichicon UHV1A471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1A471MPD.

IHS

Datasheet4 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-0.19%

CAD Models

Download Nichicon UHV1A471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.19
$ 0.19
Stock
41,788
79,593
79,593
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
6000 hours
3000 hours
3000 hours
Ripple Current
410 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-100ELL471MHB5D
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
NichiconUHE1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1A471
Panasonic EEUFM1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
470uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FM1A471B
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UHV1A471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 470muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 470 μ F, 10 V, RoHS
Nichicon SCT
470¦ÌF 10V ¡À20% 3.5mm 6000h@ 105¡ãC 410mA@ 120Hz 8mm*11.5mm*13mm
CAP ALUM 470UF 20% 10V RADIAL TH
Radial/ Bulk |Nichicon UHV1A471MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL