Panasonic EEUFR1C471B

Panasonic EEUFR1C471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C471B.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
+121%

CAD Models

Download Panasonic EEUFR1C471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.242
$ 0.242
Stock
207,568
347,246
347,246
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
56 mΩ
56 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1C471
Panasonic EEUFR1C471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZH160ETC471MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconUHV1C471MPD
UHV Series 470µF 16V 59mOhms ±20% TH Aluminum Electrolytic Capacitor
United Chemi-ConEKZH160ETD471MHB5D
470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB160ELL471MHB5D
Cap Aluminum Lytic 470uF 16V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 7000h 105C Bulk
470uF 16V ±20% 900mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFR1C471B provided by its distributors.

Panasonic EEUFR1C471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 5mm 950mA 6000 hr 105°C Ammo Pack
Avnet Japan
470uF 16V Radial Aluminum Electrolytic Capacitor, 56mR ESR
Panasonic EEU-FR1C471B Radial Electrolytic Capacitor 470µF 16V 20% 5mm Ø8mm
FR-A Series 16 V 470 uF Ø8x11.5mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 16V, -40 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 470UF, 16V, 20%, RA; CAPACITOR ALUM ELEC, 470UF, 16V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:11.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C471B