Panasonic EEU-TA1A471

Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 680mA 2000h 125C Automotive Bulk
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1A471.

IHS

Datasheet10 pages9 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEUFC1A471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
NichiconUBW1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 10V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1A471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 10V 470muF ±20% 0.394Dia 10.00mm
PanasonicECA-1AM471
Cap Aluminum 470uF 10V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEU-TA1A471 provided by its distributors.

Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 680mA 2000h 125C Automotive Bulk
Panasonic EEUTA1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
TA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 10V
Aluminum Electrolytic Capacitors, 470uF, , -40 to 125¡C
Panasonic SCT
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature
Capacitor Alum Elec, 470Uf, 20%, 10V, Radial; Capacitance:470Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEUTA1A471

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1A471