Panasonic EEUFC1A471

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A471.

IHS

Datasheet17 pages8 years ago

Future Electronics

element14 APAC

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+43.86%

CAD Models

Download Panasonic EEUFC1A471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.167
$ 0.167
Stock
176,039
51,894
51,894
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
555 mA
250 mA
250 mA
Height - Seated (Max)
11.5062 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-FC1A471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicECA-1AM471
470uF 10V 20% Radial Aluminum Electrolytic Capacitor
PanasonicECA-1AM471B
Cap Aluminum 470uF 10V 20% Radial 2000h 85°C Ammo Pack
KYOCERA AVXUPW1A471MPD
Capacitor Aluminum Electrolytic Cap 470uF 10V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 470muF ±20% 0.248Dia 6.30mm
NichiconUPS1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 470muF 卤20% 0.315Dia 8.00mm
PanasonicECA-1AM471BJ
Cap Aluminum Lytic 470uF 10V 20% Radial 2000h 85°C
KYOCERA AVXUVR1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFC1A471 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000 hr 105°C Bulk
Avnet Japan
Panasonic EEUFC1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,8X11.5,BULK
470 µF 10 V 2000 Hrs @ 105°C Radial Can Aluminum Electrolytic Capacitor
Panasonic EEU-FC1A471 Electrolytic capacitor Radial lead 470µF 10V 3.5mm
470uF 10V ±20% 416.25mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 10V, -55 to 105¡C
Panasonic SCT
470μF 10V ±20% 3.5mm 2000h@ 105°C 416.25mA@ 120Hz,555mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes
CAP, 470µF, 10V, 20%; Capacitance:470µF; Voltage Rating:10V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Lead Spacing:3.5mm; Height:11.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime @ Temperature:2000 hours @ 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:11.5mm; Impedance:0.117ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; No. of Pins:2Pins; Operating Life Temperature:105°C; Operating Temperature Range:-55°C to +105°C; Operating life Time:3000h; Ripple Current AC:555mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A471
  • EEU-FC1A471.
  • EEUFC1A471.