Nichicon UBW1A471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 10V 470muF ±20% 0.394Dia 10.00mm
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBW1A471MPD.

IHS

Datasheet3 pages3 years ago

TME

Newark

Nichicon SCT

Inventory History

3 month trend:
+87.22%

CAD Models

Download Nichicon UBW1A471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-TA1A471
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 680mA 2000h 125C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 10V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1A471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1A471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
NichiconUBT1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UBW1A471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 10V 470muF ±20% 0.394Dia 10.00mm
470uF 10V 卤20% 340mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor Alum Elect, 470Uf, 10V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UBW1A471MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL