Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1A471B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm

$ 0.178
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A471B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-10.34%

CAD Models

Download Panasonic EEU-FC1A471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.22
$ 0.22
Stock
28,292
185,398
185,398
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
555 mA
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Related Parts

PanasonicEEUFC1A471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicECA-1AM471
Cap Aluminum 470uF 10V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
PanasonicECA-1AM471B
Cap Aluminum 470uF 10V 20% Radial 2000h 85°C Ammo Pack
Wurth Elektronik860010273011
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEU-FC1A471B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 10V 20%( 8 X 11.5mm) Radial 5mm 555mA 2000h 105C Automotive Ammo
Cap 470Uf 10Vdc 20% 8 X 11.5Mm Rdl 5Mm 555Ma 2000 Hr Rohs Compliant: Yes |Panasonic EEU-FC1A471B
Al Lytic Cap, Radial FC Series, 105C10VDC,470uF,8x
CAP ALUM 470UF 20% 10V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America