Rubycon 10RX30470M10X12.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 10V 470muF ±20% 0.394Dia 10.00mm
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10RX30470M10X12.5.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.65%

CAD Models

Download Rubycon 10RX30470M10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1A471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1A471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEU-TA1A471
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 680mA 2000h 125C Automotive Bulk
United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860010273011
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 10RX30470M10X12.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 10V 470muF ±20% 0.394Dia 10.00mm
470uF 10V ±20% 465mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Rx30 Series, 470 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: RX30 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 130°C; Lifetime @ Temperature: 2000 hours @ 130°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG