Panasonic ECA-1AM471

470uF 10V 20% Radial Aluminum Electrolytic Capacitor
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM471.

Newark

Datasheet5 pages16 years ago
Datasheet0 pages0 years ago

JRH Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.86%

CAD Models

Download Panasonic ECA-1AM471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.115
Stock
202,656
11,396
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 470muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
NichiconUVK1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 470muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Wurth Elektronik860010273011
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECA-1AM471 provided by its distributors.

470uF 10V 20% Radial Aluminum Electrolytic Capacitor
Cap Aluminum 470uF 10V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 10V, RADIAL; Capacitance:470µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1AM471
  • ECA-1AM471.
  • ECA1AM471