Panasonic EEU-ED2V101

Cap Aluminum 100uF 350V 20% (18 X 31.5mm) Radial 7.5mm 1200mA 10000 hr 105°C Bulk
$ 1.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2V101.

Factory Futures

Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-ED2V101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.945
$ 1.945
Stock
3,099
3,679
3,679
Authorized Distributors
2
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.2 A
970 mA
970 mA
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Related Parts

PanasonicEEU-ED2E101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
NichiconUCY2G101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXG401ELL101MMN3S
Cap Aluminum Lytic 100uF 400V 20% (18 X 31.5mm) Radial 7.5mm 765mA 10000h 105°C Bulk
PanasonicEEUEE2E101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 250V 100muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2E101S
Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM

Descriptions

Descriptions of Panasonic EEU-ED2V101 provided by its distributors.

Cap Aluminum 100uF 350V 20% (18 X 31.5mm) Radial 7.5mm 1200mA 10000 hr 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 350V 100muF ±20% 0.709Dia 18.00mm
ED Series 350 V 100 µF 18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF,
CAPACITOR ALUM ELEC, 100UF, 350V, 20%, RADIAL; Product Range:PANASONIC - ED Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America