Panasonic EEU-ED2E101

Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2E101.

Panasonic

Datasheet3 pages9 years ago

element14

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+39.96%

CAD Models

Download Panasonic EEU-ED2E101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.205
$ 1.485
$ 1.485
Stock
12,600
34,225
34,225
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
675 mA
2.1 A
2.1 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEE2D101
Panasonic EEUEE2D101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2D101
Cap Aluminum 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1300mA 10000h 105°C Bulk
NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM
PanasonicEEUEE2E101
Panasonic EEUEE2E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2D101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 200 V DC, CS SERIES 10000H 16(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic EEU-ED2E101 provided by its distributors.

Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
Panasonic EEUED2E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;AL ELECTROLYTIC CAP;100UF 250V 105DEG C
100µF 250V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 250V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2E101
  • EEUED2E101.