United Chemi-Con EKXG401ELL101MMN3S

Cap Aluminum Lytic 100uF 400V 20% (18 X 31.5mm) Radial 7.5mm 765mA 10000h 105°C Bulk
$ 1.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG401ELL101MMN3S.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago

element14 APAC

element14

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-8.85%

CAD Models

Download United Chemi-Con EKXG401ELL101MMN3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.116
$ 1.39
Stock
80,129
25,700
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
765 mA
875 mA
Height - Seated (Max)
31.496 mm
32.9946 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXG451ELL101MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 450V
United Chemi-ConEKXG351ELL101MM25S
Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 700mA 10000h 105°C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 450V
United Chemi-ConEKXJ451ELL101MMP1S
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 450V, 20%, RADIAL
KYOCERA AVXUCS2V101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 100muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKXG401ELL101MMN3S provided by its distributors.

Cap Aluminum Lytic 100uF 400V 20% (18 X 31.5mm) Radial 7.5mm 765mA 10000h 105°C Bulk
KXG Series 100 uF 400 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
100uF 400V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR ALUM ELEC 100UF, 400V, RADIAL;; CAPACITOR ALUM ELEC 100UF, 400V, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:10000 hours @ 105°C; Height:31.5mm; Diameter
Aluminum Electrolytic Capacitor 100Uf, 400V, 20%, Radial; Rango De Producto:Serie Kxg; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Chemi-Con EKXG401ELL101MMN3S
CAP, 100µF, 400V, 20%; Capacitance: 100µF; Voltage Rating: 400V; Product Range: KXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 10000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Operating Temperature Range: -40°C to +105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con