Panasonic EEU-EB2V101

Aluminum Electrolytic Capacitor, 100 uF, 350 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 2.39
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2V101.

IHS

Datasheet10 pages10 years ago

Panasonic

Verical

Newark

Master Electronics

Inventory History

3 month trend:
-1.02%

CAD Models

Download Panasonic EEU-EB2V101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.255
$ 2.255
Stock
276
8,323
8,323
Authorized Distributors
1
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
970 mA
1.6 A
1.6 A
Height - Seated (Max)
31.496 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EB2E101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk
United Chemi-ConELXS421VSN101MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100uF 450V Aluminum Electrolytic Capacitor, Snap-In, 22x25mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 400V 100muF ±20% 0.866Dia 22.00mm
PanasonicEEU-EB2E101S
Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000h 105°C Bulk
KYOCERA AVXLLS2W101MELA
CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,25X25MM

Descriptions

Descriptions of Panasonic EEU-EB2V101 provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 350 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 100uF 350V 20% (18 X 31.5mm) Radial 7.5mm 970mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 350V 100muF ±20% 0.709Dia 18.00mm
Panasonic EEUEB2V101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAP, 100UF, 350V, ALU ELEC, RADIAL; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
EEU-EB Series 350V 100 uF Ø18 x 31.5 mm LS=7.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 100uF, 350V, -25 to 105¡C
Panasonic SCT
Cap 100Uf 350Vdc 20% 18 X 31.5Mm Rdl 7.5Mm 970Ma 5000 Hr
100μF 350V ±20% 7.5mm 5000h@ 105°C 485mA@ 120Hz,970mA@ 100kHz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*33.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB2V101.
  • EEUEB2V101