Panasonic EEU-ED2E101S

Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2E101S.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages16 years ago
Datasheet3 pages20 years ago

element14 APAC

JRH Electronics

TME

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEU-ED2E101S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.043
$ 1.043
Stock
2,811
119,270
119,270
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
675 mA
1.2 A
1.2 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUEE2D101
Panasonic EEUEE2D101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2D101
Cap Aluminum 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1300mA 10000h 105°C Bulk
PanasonicEEU-EE2D101S
Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1665mA 10000h 105°C Bulk
NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM
United Chemi-ConEKXG251ELL101ML25S
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 680mA 10000h 105°C Bulk
NichiconUCS2D101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 200 V DC, CS SERIES 10000H 16(DIA.)X20MM

Descriptions

Descriptions of Panasonic EEU-ED2E101S provided by its distributors.

Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
Panasonic EEUED2E101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 250V, -25 to 105¡C
Panasonic SCT
Capacitance:100µF; Voltage Rating:250V; Product Range:ED Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 hours @ 105°C; Diameter:-; Lead Spacing:7.5mm; Height:-; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2E101S.
  • EEUED2E101S