Panasonic EEU-EB1E331

Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 255mA 10000h 105C Bulk
$ 0.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1E331.

Farnell

Datasheet3 pages10 years ago

Factory Futures

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.27%

CAD Models

Download Panasonic EEU-EB1E331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.231
$ 0.231
Stock
39,338
446,048
446,048
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
41 mΩ
41 mΩ
Life (Hours)
10000 hours
3000 hours
3000 hours
Ripple Current
255 mA
1.24 A
1.24 A
Height - Seated (Max)
15.0114 mm
16.51 mm
16.51 mm

Related Parts

NichiconUHE1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-250ELL331MH15D
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 840mA 7000h 105°C Bulk
PanasonicECA1EHG331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk
KYOCERA AVXUPW1E331MPD6
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1E331MPD6
KYOCERA AVXUVZ1E331MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 10X12.5 LS 5MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-EB1E331 provided by its distributors.

Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 255mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 330muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 20%, 25V, RADIAL
EEU-EB Series 25 V 330 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic
CAPACITOR ALUM ELEC, 330UF, 20%, 25V, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:15mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:EB ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America