Nichicon UHE1E331MPD

Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 3.5mm 840mA 7000h 105C Bulk
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E331MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago

Newark

DigiKey

Inventory History

3 month trend:
+96.81%

CAD Models

Download Nichicon UHE1E331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.284
$ 0.284
Stock
404,795
37,811
37,811
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
320 mΩ
-
-
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
588 mA
255 mA
255 mA
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKY-250ELL331MH15D
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 840mA 7000h 105°C Bulk
United Chemi-ConEKYB250ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKY-250ETD331MJC5S
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1E331
Panasonic EEUFR1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1E331L
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk

Descriptions

Descriptions of Nichicon UHE1E331MPD provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 3.5mm 840mA 7000h 105C Bulk
HE Series 330 uF 25V 105°C Ø8 x 15 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap 330μF 25V ±20% 3.5mm Pitch 7000h@105°C 588mA@120Hz 840mA@100kHz TH D8×L15mm H15mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHE-1E331MPD