Panasonic EEUFM1E331L

Panasonic EEUFM1E331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1E331L.

Upverter

Datasheet4 pages10 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-95.32%

CAD Models

Download Panasonic EEUFM1E331L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUHD1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE250ELL331MH15D
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 330muF ±20% 0.315Dia 8.00mm
ZL Series 25 V 330 µF 8 x 16 mm LS=3.5 mm Radial Aluminum Electrolytic Capacitor
PanasonicEEUFC1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFM1E331L provided by its distributors.

Panasonic EEUFM1E331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 330uF 25VDC 20% 8 X 15mm RDL 3.5mm 1240mA 3000 hr Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 1240mA 3000h 105C Bulk
Cap Aluminum 330uF 25V 20% Aluminum Cylindrical Can 3.5mm 1240mA 3000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,8X15,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 25 V 330 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL; Capacitance:330µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E331L
  • EEU-FM1E331L.