Rubycon 25ZLH330MEFC8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLH330MEFC8X11.5.

IHS

Datasheet3 pages3 years ago

Future Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-30.94%

CAD Models

Download Rubycon 25ZLH330MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.144
$ 0.144
Stock
489,826
291,782
291,782
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
8000 hours
6000 hours
6000 hours
Ripple Current
519.75 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZM250ETD331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
PanasonicEEUFR1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1E331B
Panasonic EEUFR1E331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB250ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKZH250ELL331MHB5D
Bulk/Capacitor, Aluminum, 25 V, Cap.330 , Dia.8 , Leng.11 |Chemi-Con EKZH250ELL331MHB5D
Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm

Descriptions

Descriptions of Rubycon 25ZLH330MEFC8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 330muF ±20% 0.315Dia 8.00mm
ZLH Series 330 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitors-DIP DIP,D8xL11.5mm 330µF ±20% Ф8.00 x 11.50mm 25V 56mΩ 945mA 8000Hrs@105℃
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 25V RADIAL / 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
CAP, 330µF, 25V, 20%; Capacitance: 330µF; Voltage Rating: 25V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 330Uf, 25V, 20%, Radial; Rango De Producto:Serie Zlh; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 25ZLH330MEFC8X11.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLH330MEFC 8X11.5