Panasonic EEE-1VA101XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 100muF ±20% 0.248Dia 6.30mm
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA101XAP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-3.34%

CAD Models

Download Panasonic EEE-1VA101XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.107
$ 0.107
Stock
204,964
1,208,722
1,208,722
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
132 mA
132 mA
132 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-1EA101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1EA101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R
Cornell DubilierAVE107M25X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 100muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEMVA350ADA101MF80G
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-1VA101XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 100muF ±20% 0.248Dia 6.30mm
Panasonic EEE1VA101XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 35V 20% (6.3 X 7.7mm) SMD 132mA 2000 hr 85°C T/R
Avnet Japan
EEE-S Series 35V 100uF Ø6.3 x 7.7 mm SMT V-Chip Aluminum Electrolytic Capacitor
100uF 35V 132mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd, Full Reel; Rango De Producto:Serie Aec-Q200 S; Capacidad:100Μf; Tensión Nominal:35V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:7.7Mm |Panasonic EEE1VA101XAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1VA101XAP