Panasonic ECQU2A224KLA

Cap Film Suppression X2 0.22uF 250VAC PET 10% (17.5 X 8mm) Radial 100C
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQU2A224KLA.

IHS

Datasheet15 pages8 years ago

Panasonic

Newark

element14 APAC

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-10-05
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-U2A224KL
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-E2224KF3
Cap Film 0.22uF 250V PET 10%( 12 X 5.5 X 15.5mm) Radial 5mm 105C Ammo
PanasonicECQ-E2224KFW
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.22uF, 10%, L/S =10mm, Blk CRM
Cornell DubilierDME2P22K-F
Cap Film 0.22uF 250V PET 10%( 12.5 X 6 X 10.5mm) Radial 10mm 125C
Cap Film 0.22uF 100V PET 10% (12.5 X 4.5 X 13.6mm) Radial 10mm Loose in Box
Yageo GroupR60II3220AA30K
Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial 15mm 105°C Loose in Box
PanasonicECQ-E4224KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQ-E6224KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Cap, 0.22Uf, 250V, Film, Radial Rohs Compliant: Yes |Epcos B32529D3224K289
Cap Film 0.22uF 250V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Panasonic ECQU2A224KLA provided by its distributors.

Cap Film Suppression X2 0.22uF 250VAC PET 10% (17.5 X 8mm) Radial 100C
PLASTIC FILM CAPACITOR Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Panasonic ECQU2A224KLA - Film Capacitors (Electronic Equipment Use)
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.22uF
CAPACITOR POLYESTER FILM, 0.22UF 250/275V, 10%, RADIAL
Film Chip Capacitor, 630V, 0.56µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, 0.22µF, 10%, PP; Capacitance:0.22µF; Suppression Class:X2; Product Range:ECQUL Series; Voltage Rating X:275V; Voltage Rating Y:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; dv/dt Rating:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitor Application:Safety / Suppression; External Depth:8mm; External Length / Height:16mm; External Width:17.5mm; Height:16mm; Lead Diameter:0.6mm; Lead Length:5mm; Lead Spacing:15mm; Operating Temperature Range:-40°C to +100°C; Voltage Rating VAC:275V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A224KLA