Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E2224KF3

Cap Film 0.22uF 250V PET 10%( 12 X 5.5 X 15.5mm) Radial 5mm 105C Ammo
$ 0.184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2224KF3.

Electro Sonic

Datasheet22 pages9 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
-46.08%

CAD Models

Download Panasonic ECQ-E2224KF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.164
Stock
67,236
12,000
Authorized Distributors
6
2
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
15.494 mm
-

Related Parts

Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Ammo
PanasonicECQE2224KFB
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.22uF, 10%, L/S =10mm, Blk CRM
Yageo GroupR82IC3220DQ60K
Cap Film 0.22uF 250V PET 10% (7.2 X 6 X 11mm) Radial 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR60II32205030K
Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bag
Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.22uF 250V PET 10% (11.5 X 4.2 X 6.6mm) Radial 10mm 125°C Bulk

Descriptions

Descriptions of Panasonic ECQ-E2224KF3 provided by its distributors.

Cap Film 0.22uF 250V PET 10%( 12 X 5.5 X 15.5mm) Radial 5mm 105C Ammo
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2224KF3
Radial FILM CAPACITOR ECQ-E(F) 250V 0.22muF ±10% 0.472Lx0.217W 12.00mmx5.50mm
Polyester Metallized Film Capacitor 0.22 uF 250 VDC 10% Radial
ECQE, Met Polyester Film Cap Radial Lead250VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America