Vishay BFC236825224

Cap Film 0.22uF 100V PET 10% (12.5 X 4.5 X 13.6mm) Radial 10mm Loose in Box
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236825224.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages9 years ago
Datasheet10 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Farnell

Inventory History

3 month trend:
-0.82%

CAD Models

Download Vishay BFC236825224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
Yageo GroupR82EC3220Z370K
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.22uF 100V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Yageo GroupR82EC3220DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22Uf, Through Hole Mount, 2814

Descriptions

Descriptions of Vishay BFC236825224 provided by its distributors.

Cap Film 0.22uF 100V PET 10% (12.5 X 4.5 X 13.6mm) Radial 10mm Loose in Box
Radial Metallized Polyester Film Capacitor Lacquered .22UF 100V 10%
Radial FILM CAPACITOR MKT368 100V 0.22muF ±10% 0.492Lx0.177W 12.50mmx4.50mm
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, 4918
VISHAY BFC236825224 Film Capacitor, 0.22 F, 100 V, MKT368 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR FILM, 0.22UF, 100V, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
CAPACITOR, 0.22UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:4.5mm; External Length / Height:13.6mm; External Width:12.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222-368-25224
  • 222236825224
  • BFC2 368 25224