What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier DME2P22K-F

Cap Film 0.22uF 250V PET 10%( 12.5 X 6 X 10.5mm) Radial 10mm 125C
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2P22K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
+25.33%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupR60II3220AA30K
Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial 15mm 105°C Loose in Box
PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
Cap Film 0.22uF 250V PET 10% (17.5 X 5 X 11mm) Radial 15mm Loose in Box
Yageo GroupR60II32205030K
Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bag
Cap Film 0.22uF 250V PET 10% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Loose

Descriptions

Descriptions of Cornell Dubilier DME2P22K-F provided by its distributors.

Cap Film 0.22uF 250V PET 10%( 12.5 X 6 X 10.5mm) Radial 10mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 0.22muF ±10% 0.492Lx0.236W 12.50mmx6.00mm
DME Series 250 V 0.022 uF Radial Leads Metallized Polyester Film Capacitor
CAPACITOR POLYESTER FILM 0.22UF, 250V, 10%, RADIAL; Capacitance: 0.22µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: DME Series; Capacitor Case Style: -; Lead Spacing: 10mm
Capacitor Polyester Film 0.22Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME2P22KF