What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R60II3220AA30K

Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial 15mm 105°C Loose in Box

$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60II3220AA30K.

IHS

Datasheet26 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+23.47%

CAD Models

Download Yageo Group R60II3220AA30K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.487
$ 0.487
Stock
36,047
25,161
25,161
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.9888 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierDME2P22K-F
Cap Film 0.22uF 250V PET 10%( 12.5 X 6 X 10.5mm) Radial 10mm 125C
PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive T/R
PanasonicECQ-E2224KF3
Cap Film 0.22uF 250V PET 10%( 12 X 5.5 X 15.5mm) Radial 5mm 105C Ammo
Metallized Polyester Capacitors (MKT), 0.22uF, 250V DC, 5mm(W) x 10.5mm(H) x 18mm(L)

Descriptions

Descriptions of Yageo Group R60II3220AA30K provided by its distributors.

Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial 15mm 105°C Loose in Box
Cap Film 0.22uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bulk Automotive AEC-Q200
METALLIZED POLYESTER FILM CAPACITOR 0.22uF 250V ±10% DIP2
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 250V Polyester 10% Molded 15mm 105°C Bulk
Avnet Japan
Radial FILM CAPACITOR film capacitor 160V 220nF 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60II3220AA30K