
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ECQ-U2A224KL | 0 | 2K | Bulk | 22h | |||||||
| Avnet | ECQ-U2A224KL | 0 | 1200 | 2d | ||||||||
| Anlinkda | ECQ-U2A224KL | 202 | 13h | |||||||||
| EIS COMPONENTS | ECQ-U2A224KL | Contact | 1 | Box | >1wk | |||||||
| QUARKTWIN TECHNOLOGY LTD | ECQ-U2A224KL | Contact | 3d |
Download datasheets and manufacturer documentation for Panasonic ECQ-U2A224KL.
Download Panasonic ECQ-U2A224KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ECQ-U2A224KL provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ECQ-U2A224KL.