Panasonic ECO-S1JA682DA

Cap Aluminum 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
$ 2.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1JA682DA.

IHS

Datasheet7 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECO-S1JA682DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 3.128
$ 3.128
Stock
23,395
49,993
49,993
Authorized Distributors
4
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.6 A
3.73 A
3.73 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LX682M080A052
Cap Aluminum Lytic 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105C
PanasonicECO-S1HA682CA
Cap Aluminum 6800uF 50V 20% (25 X 50mm) 10mm 0.046 Ohm 3300mA 3000 hr 105°C Bulk
Cornell DubilierSLPX682M080E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX682M080H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.378Dia 35.00mm
PanasonicECOS1KA682EA
Cap Aluminum 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105°C Bulk
United Chemi-ConEKMH500VSN682MQ50S
Cap Aluminum 6800uF 50V 20% (25.4 X 50mm) Snap-In 10mm 0.049 Ohm 3300mA 2000h 105°C

Descriptions

Descriptions of Panasonic ECO-S1JA682DA provided by its distributors.

Cap Aluminum 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
CAPACITOR 6800UF 63V ELECT TSHA
6.8mF 63V ¡À20% 10mm 49m¦¸ 3000h 3.6A , 30mm*50mm*50mm
Al Lytic Snap-In Tsha Series, 105C 63Wv, 6800Uf, 30X50mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1JA682DA