Cornell Dubilier SLPX682M080E9P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.181Dia 30.00mm
$ 4.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M080E9P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-39.88%

Alternate Parts

Price @ 1000
$ 4.084
$ 3.85
$ 3.85
Stock
7,852
20,132
20,132
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
49 mΩ
49 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.27 A
5.16 A
5.16 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2AP682EA
Cap Aluminum 6800uF 100V 20% (35 X 50mm) 10mm 0.049 Ohm 6600mA 3000 hr 85°C Bulk
Cornell DubilierSLPX682M100H9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 6800muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX682M080K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP682M063E9P3
Cap Aluminum Lytic 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.059 Ohm 3860mA 3000h 105C
PanasonicECO-S1KP682DA
Cap Aluminum 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
PanasonicECOS1KA682EA
Cap Aluminum 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX682M080E9P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C
Capacitor, Aluminum Electrolytic, Cap 6800uF, Tol20%, Snap In, 80V, 30X50 | Cornell-Dubilier SLPX682M080E9P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 5.27A 3000h 85C
CAP, 6800µF, 80V, ALU ELEC, SNAP-IN; Capacitance: 6800µF; Voltage Rating: 80V; Product Range: SLPX Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacit; Available until stocks are exhausted
Aluminum Electrolytic Capacitor 6800Uf, 80V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:80V; Diámetro:30Mm; Resistencia Esr:0.049Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX682M080E9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX682M080E9P3.