Panasonic ECO-S1HA682CA

Cap Aluminum 6800uF 50V 20% (25 X 50mm) 10mm 0.046 Ohm 3300mA 3000 hr 105°C Bulk
$ 2.081
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1HA682CA.

Master Electronics

Datasheet7 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.081
$ 2.38
$ 2.38
Stock
623
12,005
12,005
Authorized Distributors
4
5
5
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
46 mΩ
59 mΩ
59 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
3.3 A
3.3 A
3.3 A
Height - Seated (Max)
51.9938 mm
-
-

Related Parts

PanasonicECO-S1JA682DA
Cap Aluminum 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
Cornell DubilierSLP682M063H7P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 63V;35X40
NichiconLGU1J682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 6800muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1JA682EA
Cap Aluminum 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
Cornell DubilierSLP682M063E9P3
Cap Aluminum Lytic 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.059 Ohm 3860mA 3000h 105C
United Chemi-ConEKMH500VSN682MQ50S
Cap Aluminum 6800uF 50V 20% (25.4 X 50mm) Snap-In 10mm 0.049 Ohm 3300mA 2000h 105°C

Descriptions

Descriptions of Panasonic ECO-S1HA682CA provided by its distributors.

Cap Aluminum 6800uF 50V 20% (25 X 50mm) 10mm 0.046 Ohm 3300mA 3000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF, 50V, 20%, RADIAL
6.8mF 50V ¡À20% 10mm 46m¦¸@ 120Hz 3000h@ 105¡ãC 3.3A@ 120Hz,3.795A@ 100kHz , 25mm*50mm*52mm
AL Lyt Snap-in TSHA, 105C, Std Term50WV, 6800uF, 2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America