Cornell Dubilier 381LX682M080A052

Cap Aluminum Lytic 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX682M080A052.

IHS

Datasheet11 pages3 years ago

Sager Electronics

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS1KA682EA
Cap Aluminum 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105°C Bulk
PanasonicECO-S1JA682DA
Cap Aluminum 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
Cornell Dubilier380LX682M100A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 6800muF ±20% 1.378Dia 35.00mm
NichiconLGU1J682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 6800muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1JA682EA
Cap Aluminum 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
NichiconLLS1J682MELA
Aluminum Electrolytic Capacitors - Snap In 63volts 6800uF 85c 25x50x10L/S

Descriptions

Descriptions of Cornell Dubilier 381LX682M080A052 provided by its distributors.

Cap Aluminum Lytic 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 6800uF 80V SNAP CAP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:6800µF; Voltage Rating:80VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Snap-In; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor