Cornell Dubilier SLPX682M080H7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.378Dia 35.00mm
$ 11.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M080H7P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.84%

CAD Models

Download Cornell Dubilier SLPX682M080H7P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.23
$ 3.89
$ 3.89
Stock
12,412
43,612
43,612
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.24 A
5.24 A
5.24 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2AP682EA
Cap Aluminum 6800uF 100V 20% (35 X 50mm) 10mm 0.049 Ohm 6600mA 3000 hr 85°C Bulk
PanasonicECOS1KP682EA
Cap Aluminum 6800uF 80V 20% (35 X 40mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
Cornell DubilierSLPX682M100H9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 6800muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX682M100A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 6800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP682M063H7P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 63V;35X40
NichiconLLS1K682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 6800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX682M080H7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 6800uF;Tol20%;Snap In;Vol-Rtg 80V;35X40 | Cornell-Dubilier SLPX682M080H7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 80V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 5.24A 3000h 85C
6.8mF 80V ¡À20% 10mm 49m¦¸@ 120Hz 3000h@ 85¡ãC 5.24A@ 120Hz,6.55A@ 20kHz ,D35xL40mm , 40mm
Aluminum Electrolytic Capacitor 6800Uf, 80V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:80V; Diámetro:35Mm; Resistencia Esr:0.049Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX682M080H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor