
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ECE-A1AKS221I | 3,815 | 2K | Box | 7h | |||||||
| TTI | ECE-A1AKS221I | 4,000 | 200 | Bulk | 9h | |||||||
| Onlinecomponents.com | ECE-A1AKS221I | 0 | 2K | Bulk | ||||||||
| Master Electronics | ECE-A1AKS221I | 0 | 2K | |||||||||
| Avnet | ECE-A1AKS221I | 0 | 2K | 10h |
Download datasheets and manufacturer documentation for Panasonic ECE-A1AKS221I.
Download Panasonic ECE-A1AKS221I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ECE-A1AKS221I provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ECE-A1AKS221I.