Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1A221MDD

220uF 10V 卤20% 135mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1A221MDD.

Newark

Datasheet3 pages5 years ago
Datasheet1 page11 years ago
Datasheet1 page17 years ago

Nichicon SCT

TME

Future Electronics

CAD Models

Download Nichicon UMA1A221MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.163
Stock
1
17,452
17,452
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
135 mA
120 mA
120 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
220uF 10V 卤20% 217.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1AKS221I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 220muF ±20% 0.315Dia 8.00mm
NichiconUSR1A221MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 10 V DC, SR SERIES 2000H 8 (DIA.) X 7MM
PanasonicEEUFM1A221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UMA1A221MDD provided by its distributors.

220uF 10V 卤20% 135mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 220uF 10V 20%( 8 X 5mm) Radial 2.5mm 135mA 2000h 85C Bulk
MA Series 220 uF 10 V 85°C Ø8 x 5 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL