Panasonic ECE-A1AKA221I

KA Series 10 V 220 uF ±20% 8 x 7 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
$ 0.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AKA221I.

Master Electronics

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+30.74%

CAD Models

Download Panasonic ECE-A1AKA221I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.178
$ 0.178
Stock
5,457
16,707
16,707
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
120 mA
120 mA
120 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1AKS221I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 220muF ±20% 0.315Dia 8.00mm
NichiconUST1A221MDD
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 140mA 1000h 105C Automotive Bulk
PanasonicECE-A1AKS221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 220muF 卤20% 0.315Dia 8.00mm
MS5 Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
PanasonicEEA-GA1A221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic ECE-A1AKA221I provided by its distributors.

KA Series 10 V 220 uF ±20% 8 x 7 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1AKA221I
220¦ÌF 10V ¡À20% 2.5mm 1000h@ 85¡ãC 120mA@ 120Hz,204mA@ 10kHz 8mm*7mm*8mm
Al Lytic Cap, Radial KA Series, 85C10VDC 220uF 8X7
CAP ALUM 220UF 20% 10V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America