Panasonic ECE-A1AKA221Q

Panasonic ECEA1AKA221Q - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AKA221Q.

Panasonic

Datasheet2 pages10 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-0.19%

CAD Models

Download Panasonic ECE-A1AKA221Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.178
$ 0.178
Stock
15,253
16,707
16,707
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
120 mA
120 mA
120 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

NichiconUST1A221MDD
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 140mA 1000h 105C Automotive Bulk
PanasonicECE-A1AKS221I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1AKS221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 220muF 卤20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
MS5 Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Panasonic ECE-A1AKA221Q provided by its distributors.

Panasonic ECEA1AKA221Q - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 5mm 120mA 1000h 85C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 220uF SU SU BI-POL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 10V, -40 to 85¡C
Panasonic SCT
Capacitance:220µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; Capacitor Case / Package:-; Lead Spacing:5mm; Product Diameter:8mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1AKA221Q.
  • ECEA1AKA221Q
  • ECEA1AKA221Q.