Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 10MS5220MEFC8X5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 0.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10MS5220MEFC8X5.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Rubycon 10MS5220MEFC8X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.176
$ 0.176
Stock
1
15,865
15,865
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
145 mA
120 mA
120 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-07-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-12-31
LTD Date2024-12-31

Related Parts

PanasonicECE-A1AKA221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1A221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1AKA221Q
Panasonic ECEA1AKA221Q - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUST1A221MDD
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 140mA 1000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKMG100ELL221MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Rubycon 10MS5220MEFC8X5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor Alum Elect, 220Uf, 10V, 20%, Radial

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10MS5220MEFC 8X5