Panasonic DR-5V

Electromechanical Relay SPDT 1ADC/0.3AAC 5VDC 320Ohm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DR-5V.

IHS

Datasheet3 pages10 years ago

element14 APAC

Electro Sonic

CAD Models

Download Panasonic DR-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1393774-4
Signal Relay, Spdt, 5Vdc, 1A, Tht Rohs Compliant: Yes |Axicom Te Connectivity V23026B1101B201
PanasonicDS1E-SL-DC5V
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact
TE Connectivity5-1393238-9
Power Relay, SPDT, 5 VDC, 16 A, RT1 Series, Through Hole, Non Latching
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
General Purpose Relay, G2Rl Series, Power, Non Latching, Spdt, 5 Vdc, 12 A Rohs Compliant: Yes |Omron G2RL-1E DC5
PanasonicDS1E-M-DC5V
RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole

Descriptions

Descriptions of Panasonic DR-5V provided by its distributors.

Electromechanical Relay SPDT 1ADC/0.3AAC 5VDC 320Ohm Through Hole
Signal Relay 5VDC 1DC/0.3AAC SPDT(20x10x8.6)mm THT
RELAY MINI DIP SPDT 1A 5V PC MNT
Power/Signal Relay, SPDT, Momentary, 0.016A (Coil), 5VDC (Coil), 78mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Spdt, 110Vac, 20Vdc, 0.3A; Contact Configuration:Spdt; Coil Voltage:5Vdc; Contact Current:300Ma; Product Range:Dr Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic DR-5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR 5V
  • DR5V