Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393774-4

Signal Relay, Spdt, 5Vdc, 1A, Tht Rohs Compliant: Yes |Axicom Te Connectivity V23026B1101B201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393774-4.

Farnell

Datasheet4 pages2 years ago
Datasheet5 pages14 years ago
Datasheet1 page18 years ago

IHS

TE Connectivity

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 3-1393774-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-29
LTD Date2024-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167Ω 30mA 125V DIP Through hole mounting 12.5mm*7.5mm*10mm
TE Connectivity2-1393774-0
TE Connectivity Signal Relays, coil voltage5V DC, SPDT, PCB(A printed circuit board)install
Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 2A 1 Poles PCB Mounting SPDT
TE Connectivity1-1393779-3
Electromechanical Relay SPDT 1A 12VDC 320Ohm Through Hole
TE ConnectivityV23026D1022B201
Signal Relay 12VDC 1A SPDT(13.4x10.9x8.2)mm SMD
TE Connectivity1462050-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
TE Connectivity1462051-2
Signal Relay, 5 VDC, SPDT, 2 A, HF3, Surface Mount, Non Latching
TE Connectivity1-1462051-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay

Descriptions

Descriptions of TE Connectivity 3-1393774-4 provided by its distributors.

Signal Relay, Spdt, 5Vdc, 1A, Tht Rohs Compliant: Yes |Axicom Te Connectivity V23026B1101B201
Electromechanical Relay SPDT 1A 5VDC 390Ohm Through Hole
Relay, 2 Form C (NO/NC), 5 V (DC), 390 Ω, 1 A, 125 V (DC), 150 V (AC), bistable, 3-1393774-4
Signal Relay 5VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT
5V SPDT (1 Form C) DIP,7.6x13mm Magnetic Latching Relays ROHS
RF Relay, SPDT, Latched, 0.013A (Coil), 5VDC (Coil), 64mW (Coil), 1A (Contact), 125VDC (Contact), 900MHz, DC Input, AC/DC Output
RELAY, SIGNAL, SPDT, 150VAC, 125VDC, 1A; Coil Voltage:5VDC; Contact Configuration:SPDT; Contact Current:1A; Product Range:P1/V23026 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage VAC:150V; Contact Voltage VDC:125V; Contact Material:Nickel Palladium; Coil Resistance:390ohm; SVHC:No SVHC (15-Jan-2018); Coil Power Continuous:64mW; Coil Voltage VDC Nom:5V; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Current Max:1A; Contact Voltage AC Max:110V; Contact Voltage AC Nom:150V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:125V; DC Coil Power:65mW; External Depth:13mm; External Height:6.9mm; External Length / Height:13mm; External Width:7.6mm; IP / NEMA Rating:IP67; Operating Temperature Max:70°C; Operating Temperature Min:40°C; Operating Time:1ms; Operating Voltage Range:3.75V to 14.75V; Relay Type:General Purpose; Release Time:1ms; Switch Current Max:1A; Switching Current Max:1A; Switching Power Max:60W

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393774-4.
  • V23026-B1101-B201
  • V23026B1101-B201
  • V23026B1101B201