Panasonic DS1E-SL-DC5V

High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact
$ 7.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-SL-DC5V.

element14

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet7 pages19 years ago

IHS

Farnell

Panasonic

Newark

CAD Models

Download Panasonic DS1E-SL-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Power Relay, G6E Series, 5VDC Coil, 3A Switching, SPDT
PanasonicDS1E-S-DC5V
General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
Electromechanical Relay Single Pole Double Throw (SPDT) 3A 5VDC 63Ohm Through Hole
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
PanasonicDS1E-M-DC5V-R
High Sensitivity Signal Relay, 1 Form C, 400mW Type, Reverse Polarity, Gold Contact
PanasonicDS1E-SL2-DC6V
DS Series 2 A SPDT (1 Form C) 6 VDC Latching Dual Coil Through Hole Signal Relay

Descriptions

Descriptions of Panasonic DS1E-SL-DC5V provided by its distributors.

High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact
Relay Signal SPDT 250VAC 5VDC PC Pin Through Hole
RELAY GENERAL PURPOSE SPDT 2A 5V
DS Series 5 VDC (1 Form C) 180 mW 2 Coil Latching High Sensitivity Signal Relay
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
5ms 10ms 3A 220V 5V SPDT(1 Form C) 278¦¸ 18mA 250V
SIGNAL RELAY, SPDT, 5VDC, 3A, PCB
Power/Signal Relay, SPDT, Latched, 0.018A (Coil), 5VDC (Coil), 90mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output
Relay, Signal, Spdt, 30Vdc, 2A; Coil Voltage:5Vdc; Contact Configuration:Spdt; Contact Current:2A; Product Range:Ds Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS1E-SL-DC5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1ESLDC5V