Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-M-DC5V

RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole

$ 9.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-M-DC5V.

Panasonic

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

Newark

element14

Factory Futures

element14 APAC

Inventory History

3 month trend:
-26.89%

CAD Models

Download Panasonic DS1E-M-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicDS1E-ML2-DC5V
RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
PanasonicDS1E-ML2-DC6V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 2 Coil Latching, Gold Contact
Electromechanical Relay SPDT 3A 3VDC 45Ohm Through Hole
Signal Relay, Spdt, 24Vdc, 3A, Thd; Coil |Omron Electronic Components G6E-134PL-ST-US-DC24
PanasonicDS1E-SL2-DC3V
RELAY GENERAL PURPOSE SPDT 2A 3V | Panasonic Electronic Components DS1E-SL2-DC3V
RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole

Descriptions

Descriptions of Panasonic DS1E-M-DC5V provided by its distributors.

RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Relay; 2 A (DC/AC) (Switching), 3 A (DC/AC) (Carrying); 220 VDC, 250 VAC; 5 VDC
High Sensitivity Signal Relay, 1 Form C, 400mW Type, Gold Contact
DS Series High Reliability 2 A SPDT 5 VDC PCB Through Hole Signal Relay
200 MW NOMINAL OPERATING POWER RELAY Power/Signal Relay, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
RELAY, PCB, SPDT, 5VDC; Relay Type:Miniature; Coil Voltage VDC Nom:5V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:62.5ohm; Coil Type:DC, Monostable; Coil Current:80mA; Nom Operating Power:400mW; Relay Mounting:PCB; External Height:9.8mm; External Width:15mm; External Depth:9.9mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPDT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1-EMDC5V
  • DS1E-M-DC5V..
  • DS1EMDC5V