Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393238-2

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
$ 3.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393238-2.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Newark

Upverter

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-10.45%

CAD Models

Download TE Connectivity 1-1393238-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
TE ConnectivityRTB14005F
RELAY GEN PURPOSE SPDT 12A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
TE ConnectivityRZ01-1C4-D005
Power Relay, Spdt, 12A, 250V, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 1415899-7
PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
PanasonicJS1-B-5V-F
RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components JS1-B-5V-F
PanasonicJS1-F-5V-F
JS Series 10 A SPDT 5 VDC Through Hole Miniature Non-Polarized Power Relay

Descriptions

Descriptions of TE Connectivity 1-1393238-2 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
RELAY GEN PURPOSE SPDT 12A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Electromechanical Relay 5VDC 62Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
Tyco Power relay, RT1series, 5V dc_coil_voltage, switching current12A, SPDT
TE Connectivity RTB14005 Relay SPDT 12A 5VDC PCB General Purpose
Electromechanical Relay SPDT 12A 5VDC 62Ohm Through Hole
Power Relay, Spdt, 12A, 250V, Th; Contact Configuration:spdt; Coil Voltage:5Vdc; Contact Current:12A; Product Range:rt1 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Terminals:solder; Rohs Compliant: Yes
RTB14005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTB14005 | Internal Number: 1-1393238-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTB14005
  • RTB14005.