Panasonic DP-102A-E-P

SUNX DP-102A-E-P Pressure Sensor, Shock Resistant, -10 to 50C, 10 bar, Gauge, 24 VDC
$ 119.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DP-102A-E-P.

IHS

Datasheet16 pages11 years ago

Panasonic

Newark

TME

Inventory History

3 month trend:
-29.50%

Supply Chain

Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDP-102-E-P
SUNX DP-102-E-P Pressure Sensor, Shock Resistant, -10 to 50C, 10 bar, Gauge, 24 VDC
PanasonicDP-111-E-P-J
SENSOR, DIGITAL PRESSURE, STANDARD VERSION, PNP, M8 CONN, M5 FEMALE + G 1/8 MALE
PanasonicDP-102-N-P
SENSOR, DIGITAL PRESSURE, STANDARD VERSION, PNP, M5 FEMALE + NPT 1/8 MALE
NXP SemiconductorsMPX2102AP
Pressure Sensor 14.5 PSI (100 kPa) Absolute Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2202GP
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 4-Pin Case 344B-01 T/R
NXP SemiconductorsMPX53GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 60 mV (3V) 6-SIP Module
PanasonicDP-112-E-P-J
SENSOR, DIGITAL PRESSURE, M8, PNP, -0.100 TO +1.000MPA, HIGH PRESSURE TYPE
PanasonicDP-112A-E-P-J
Panasonic DP-112A-E-P-J Pressure Sensor 1 pc -1 to 10 bar M8 4-pin LCD

Descriptions

Descriptions of Panasonic DP-102A-E-P provided by its distributors.

SUNX DP-102A-E-P Pressure Sensor, Shock Resistant, -10 to 50C, 10 bar, Gauge, 24 VDC
PRESSURE SENSOR, -1 TO 10BAR, 0,6 TO 5V, PNP, M5 AND G1/8, CONNECTOR, CABLE 2M
Strain Guage Sensor, Gage, -14.5Psi Min, 145.03Psi Max, 2.4-20mA, Rectangular, Panel Mount
Pressure Sensor 0.6V to 5V -100kPa to 1000kPa Gage 4-Pin
PRESSURE SENSOR, -1TO10BAR, 2M; Operating Pressure Max: 10bar; Sensor Output: -; Pressure Measurement Type: Gauge; Voltage Rating: 24VDC; Port Style: -; Supply Current: -; Product Range: DP-100 Series; External Depth: 42.5mm; Ex

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP102AEP