Panasonic DP-112-E-P-J

Sensor, Digital Pressure, M8, PNP, -0.100 to +1.000MPA, High Pressure Type
$ 126.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DP-112-E-P-J.

IHS

Datasheet16 pages11 years ago

Electro Sonic

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-49.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDP-102-E-P
SUNX DP-102-E-P Pressure Sensor, Shock Resistant, -10 to 50C, 10 bar, Gauge, 24 VDC
PanasonicDP-102A-E-P
SUNX DP-102A-E-P Pressure Sensor, Shock Resistant, -10 to 50C, 10 bar, Gauge, 24 VDC
PanasonicDP-112A-E-P-J
Strain Guage Sensor, Gage, -14.5Psi Min, 145.03Psi Max, 2.4-20mA, Rectangular, Panel Mount
NXP SemiconductorsMPX2102AP
Pressure Sensor 14.5 PSI (100 kPa) Absolute Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2202GP
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 4-Pin Case 344B-01 T/R
NXP SemiconductorsMPX53GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 60 mV (3V) 6-SIP Module

Descriptions

Descriptions of Panasonic DP-112-E-P-J provided by its distributors.

SENSOR, DIGITAL PRESSURE, M8, PNP, -0.100 TO +1.000MPA, HIGH PRESSURE TYPE
Strain Guage Sensor, Gage, -14.5Psi Min, 145.03Psi Max, Rectangular, Panel Mount
PRESSURE SENSOR, -1 TO 10BAR, 2XPNP, M5 AND G1/8, M8-CONNECTOR
SUNX DP-112-E-P-J Pressure Sensor, 10 bar, Gauge, 24 VDC
Measurand = Pressure / Measurement range = -1 ... 10 bar / Output = PNP / No. of analogue outputs = 0 / No. of digital outputs = 2 / Operating voltage = 12...24 VDC / Load Current mA = 100 / Electrical connection = Plug M8 / Pressure connection = G1/8" Outside Thread and M5 Inside Thread / Resolution = 0.05 % / Operating temperature = -10 ... 55 °C / Protection rating = IP 40 / Dimensions W x H x D = 30 x 30 x 42.5 mm / Overpressure resistance bar = 15

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP112EPJ