NXP Semiconductors MPX2102AP

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344B-01 Tray
$ 14.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2102AP.

IHS

Datasheet17 pages18 years ago

LCSC

Newark

DigiKey

Freescale Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.50.00.80
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsMPX2202GP
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 4-Pin Case 344B-01 T/R
NXP SemiconductorsMPX53GP
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 0.4%, 20-80mV, Circular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX2102AP provided by its distributors.

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344B-01 Tray
Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
Pressure Sensor, 10V, 0/100kPa, Sensor 4, Port, SENSOR4F
NXP Semiconductors SCT
Pressure Sensors; MPX2102AP; NXP SEMICONDUCTORS; Module; 3.183198 g; 4; 16 V
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 100kPa; Sensitivity:0.4; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2102AP.