Panasonic DP-111-E-P-J

Sensor, Digital Pressure, Standard Version, PNP, M8 Conn, M5 Female + G 1/8 Male
$ 126.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DP-111-E-P-J.

IHS

Datasheet16 pages11 years ago

Electro Sonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+36.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDP-101A-E-P
SENSOR, DIGITAL PRESSURE, HIGH VERSION, PNP, -100.0 TO +100KPA LOW PRESSURE TYPE
PanasonicDP-102-E-P
SUNX DP-102-E-P Pressure Sensor, Shock Resistant, -10 to 50C, 10 bar, Gauge, 24 VDC
PanasonicDP-101-N
SENSOR, STD VERSION, -100.0 TO +100KPA LOW-PRESSURE TYPE, M5 FEMALE + NPT1/8 MALE
NXP SemiconductorsMPX2102AP
Pressure Sensor 14.5 PSI (100 kPa) Absolute Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2202GP
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 4-Pin Case 344B-01 T/R
NXP SemiconductorsMPX53GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 60 mV (3V) 6-SIP Module
PanasonicDP-111A-E-P-J
Strain Guage Sensor, Gage, -14.5Psi Min, 14.5Psi Max, 4-20mA, Rectangular, Panel Mount
PanasonicDP-101A-N-P
SENSOR, DIGITAL PRESSURE, HIGH VERSION, PNP, -100.0 TO +100KPA LOW PRESSURE TYPE

Descriptions

Descriptions of Panasonic DP-111-E-P-J provided by its distributors.

SENSOR, DIGITAL PRESSURE, STANDARD VERSION, PNP, M8 CONN, M5 FEMALE + G 1/8 MALE
Strain Guage Sensor, Gage, -14.5Psi Min, 14.5Psi Max, Rectangular, Panel Mount
Industrial Pressure Sensor -100kPa to 100kPa Gage 4-Pin
PRESSURE SENSOR, -1 TO 1BAR, 2XPNP, M5 AND G1/8, M8-CONNECTOR
PRESSURE SENSOR, -1TO1BAR, PNP, M8; SVHC:No SVHC (18-Jun-2010); Response Time:2.5ms; Contact Configuration:M8 Connector; External Depth:42.5mm; External Length / Height:30mm; External Width:30mm; IP / NEMA Rating:IP40; Material:PBT; Measuring Range:-1 to 1bar; Operating Pressure Min:-1bar; Operating Pressure Range:-1 to 1bar; Operating Temperature Max:55°C; Pressure bar Max:1bar; Supply Voltage Max:24V; Supply Voltage Min:12V; Temperature Operating Min:-10°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP-111E-P-J
  • DP111EPJ