NXP Semiconductors MPX53GP

Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 0.4%, 20-80mV, Circular, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX53GP.

IHS

Datasheet12 pages11 years ago

Future Electronics

Freescale Semiconductor

Newark

DigiKey

Inventory History

3 month trend:
-3.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-02-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPX2202GP
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 4-Pin Case 344B-01 T/R
NXP SemiconductorsMPX2102AP
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344B-01 Tray

Descriptions

Descriptions of NXP Semiconductors MPX53GP provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 0.4%, 20-80mV, Circular, Through Hole Mount
Pressure Sensor, 3V, 0/50kPa, Sensor 4, Port, SENSOR4F, RoHS
NXP Semiconductors SCT
Pressure Sensor 0KPa to 50KPa Gage 4-Pin Case 344B-01 Rail
Pressure Sensors IC; Operating Pressure Range:0 to 50kPa; Sensitivity:1.2; Supply Current:6mA; Supply Voltage Min:3V; Supply Voltage Max:6V; Termination Type:Through Hole; Package/Case:344B - Single Port; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 53GP