NXP Semiconductors MPX2202GP

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 4-Pin Case 344B-01 T/R
$ 9.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2202GP.

IHS

Datasheet19 pages14 years ago

LCSC

Newark

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPX2202GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX2102AP
Pressure Sensor 14.5 PSI (100 kPa) Absolute Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX53GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 60 mV (3V) 6-SIP Module

Descriptions

Descriptions of NXP Semiconductors MPX2202GP provided by its distributors.

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 4-Pin Case 344B-01 T/R
Pressure Sensor 29.01 PSI (200 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
Vented Pressure Sensor Wheatstone Bridge 200kPa 10V 16V 400kPa SIP-4 TH H29.34mm
MPX2202 Series 16 V 200 kPa Through Hole Gauge Pressure Sensor Module
Pressure Sensor, 10V, 0/200kPa, Sensor 4, Port, SENSOR4F, RoHS
NXP Semiconductors SCT
Piezoresistive Sensor, Absolute, 0Psi Min, 29Psi Max, 0-40mV, Through Hole Mount
Pressure Sensors; MPX2202GP; NXP SEMICONDUCTORS; Module; 3.183198 g; 4; 16 V
IC, PRESSURE SENSOR, GAUGE, 29 PSI; Pressure Type:Gauge; Operating Pressure Range:0kPa to 200kPa; Sensitivity, V/P:0.2mV/kPa; Supply Current:6mA; Sensor Case Style:344B-01; No. of Pins:4; Supply Voltage Range:10V to 16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 200kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344B-01; Port Style:Single Port; Supply Voltage:10V; Supply Voltage Max:16V; Supply Voltage Min:10V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2202GP.