Panasonic AQW212EHAZ

Relay SSR 3mA 1.5V DC-IN 500mA 60V AC/DC-OUT 8-Pin DIP Surface Mount T/R
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW212EHAZ.

IHS

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-15.84%

CAD Models

Download Panasonic AQW212EHAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.884
$ 1.884
Stock
324,492
483,823
483,823
Authorized Distributors
6
6
6
Throw Configuration
DPST
DPST
DPST
Load Current
-
-
-
Max Output Voltage
60 V
60 V
60 V
Max Input Voltage
1.5 V
-
-
On-State Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.5A 60V 8-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube
PanasonicAQW282SX
AQW Photomos Series 0.35 A 60 V 2.5 Ohm 2 Channel Solid State Relay - SOIC-8
PanasonicAQW282EH
SSR RELAY SPST-NO 400MA 0-60V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
LittelfuseCPC2014N
Relay SSR 2mA 1.4V DC-IN 0.4A 60V DC-OUT 8-Pin SOIC Tube
LittelfuseCPC2317N
Relay SSR 50mA 1.4V DC-IN 0.12A 60V DC-OUT 8-Pin SOIC Tube

Descriptions

Descriptions of Panasonic AQW212EHAZ provided by its distributors.

Relay SSR 3mA 1.5V DC-IN 500mA 60V AC/DC-OUT 8-Pin DIP Surface Mount T/R
AQW Series SPST-NO 500 mA 60 V Gull Wing Surface Mount Solid State Relay - SMD-8
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
Transistor Output SSR, 2-Channel, 5000V Isolation
Cap Ceramic 11pF 50V C0G 5% SMD 0402 125C Paper T/R
AC,DC 2.5¦¸ 0V~60V 500mA 1.14V(DC) 8-SMD 9.86mm*6.4mm*2.9mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW212EHA-Z