Omron G3VM-62F1

Relay Ssr 50MA 1.3V Dc-in 0.5A 60V Ac-out 8-PIN PDIP SMT
$ 2.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-62F1.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

Master Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G3VM-62F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-12-31
LTD Date2024-03-31

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.5A 60V 8-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP Tube
Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP
PanasonicAQW212A
AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
PanasonicAQW612EH
AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8
PanasonicAQW212
Relay SSR 50mA 1.5 Volt DC-IN 0.5A 60 Volt AC/DC Output 8-Pin DIP

Descriptions

Descriptions of Omron G3VM-62F1 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP SMT
RELAY, SSR, ANALOG-SWITCHING, DPST-NO, CUR-RTG 500MA, VOL-RTG 60AC, SMD MNT, SMT,8 PIN
Solid State Relays - PCB Mount 60V, DPST-NO, SMD8 SMT 500mA 1ohm 130pF
RELAY, MOSFET, SMD, DPST-NO, 60V, 0.5A; Contact Configuration: DPST-NO; Load Current: 500mA; Relay Terminals: SMD; Load Voltage Max: 60VAC; On State Resistance Max: ; Available until stocks are exhausted Alternative available
Mosfet relay Temperature range: -40 ... 85 °C Contacts: 2 Make Contacts (NO) Contact resistance: 2 Ohm LED maximum current: 50 mA LED operating current: 3 mA LED threshold voltage: 1.3 VDC Output OFF time: 0.1 ms Output ON time: 0.8 ms Switched current: 500 mA Switching voltage: 60 VAC
Ssr, Mosfet, 60V, 500Ma; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:500Ma; Mosfet Relay Package Style:Dip-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Isolation Voltage:2.5Kvrohs Compliant: Yes |Omron Electronic Components G3VM62F1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM62F1