Omron G3VM-62J1

Relay Ssr 25MA 1.3V Dc-in 0.4A 60V Ac-out 8-PIN Sop
$ 5.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-62J1.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Farnell

Factory Futures

element14

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G3VM-62J1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
Solid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
ToshibaTLP172A(F)
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP
ToshibaTLP170A(F)
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SOP Magazine

Descriptions

Descriptions of Omron G3VM-62J1 provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP
RELAY, SSR, ANALOG-SWITCHING, DPST-NO, CUR-RTG 400MA, VOL-RTG 60AC, SMD MNT, SMT,8 PIN
Solid State Relays - PCB Mount 60V, DPST-NO, SOP8 SMT 400mA 1ohm 130pF
Omron G3VM-62J1 MOSFET SOP Relay Compact Low On-Resistance
DUAL TRANSISTOR OUTPUT SOLID STATE RELAY 1500 V ISOLATION-MAX
Mosfet Rel, Dpst-No (2 Form A), Ac/Dc; Available Until Stocks Are Exhausted Alternative Available |Omron Electronic Components G3VM-62J1
RELAY, MOSFET, SOP, SPST-NO, 60V, 0.4A; Contact Configuration:DPST-NO; Load Current:400mA; Relay Terminals:SMD; Load Voltage Max:60VAC; On State Resistance Max:2ohm; Isolation Voltage:1.5kV; Forward Current If:7.5mA; Pro
Termination Type = Solder Terminal / Mounting Type = SMD / Package Type = SSOP / Width mm = 4.4 / Series = G3VM / Length mm = 9.4 / Height mm = 2.1 / Contact Configuration = 2NO / Load Voltage Max. V = 60 / Load Current Max. mA = 400

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM62J1